Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£288.29

(exc. VAT)

£345.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.29

*price indicative

RS Stock No.:
342-487
Mfr. Part No.:
VSNC-F-P53C-M-G14-F19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve is engineered for precision and efficiency in pneumatic systems. Designed to operate seamlessly in variable environments, it ensures reliable performance with its robust construction and advanced features. With a compact 32 mm design, this valve not only fits neatly into your workflow but also incorporates cutting-edge technology that guarantees optimal flow management. The electric actuation method simplifies operation while providing an immediate response, making it an excellent choice for various industrial applications. Its piston gate design and soft sealing principle contribute to enhanced durability and performance, ensuring longevity and minimal maintenance. Ideal for modern applications, this product adheres to standard regulations, showcasing its commitment to quality and reliability.

Offers a valve function of 5/3 closed for versatile applications
Electric actuation enhances operational efficiency and responsiveness
Designed for a standard flow rate of 1250 l/min
Pneumatic working port follows NAMUR port patterns for compatibility
Constructed with a durable aluminium alloy housing for increased strength
Features a mechanical spring reset for fail safe operation
Includes a flow control option for smarter exhaust air management
Allows for an optional mounting position to accommodate various setups
Corrosion resistance class CRC 2 ensures resilience in demanding environments
Compatible with lubricated operation providing greater flexibility

Related links