Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 342-532
- Mfr. Part No.:
- VSNC-F-P53C-M-N14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£288.27
(exc. VAT)
£345.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.27 |
*price indicative
- RS Stock No.:
- 342-532
- Mfr. Part No.:
- VSNC-F-P53C-M-N14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is designed for precision control in a range of pneumatic applications, delivering reliability and efficiency. This valve functions as a 5/3 closed type, ensuring effective actuation and flow regulation. Its compact construction width of 32 mm makes it suitable for tight spaces without compromising performance. Designed to operate within a wide pressure range, it excels in maintaining optimal output in fluctuating conditions, thanks to its mechanical spring reset and flow control options. Additionally, the valve features an internal pilot air supply for seamless functionality, promising to enhance your automation systems by executing accurate actuation with minimal downtime.
Compact design enhances installation flexibility in restricted areas
Electrical actuation ensures quick and reliable response times
Soft sealing principle improves durability and performance longevity
The valves low switching times optimise performance for high precision tasks
Compatible with a wide range of operating media increasing versatility
Electrical actuation ensures quick and reliable response times
Soft sealing principle improves durability and performance longevity
The valves low switching times optimise performance for high precision tasks
Compatible with a wide range of operating media increasing versatility
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VSNC Series, 577259


