Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£154.68

(exc. VAT)

£185.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.68

*price indicative

RS Stock No.:
343-036
Mfr. Part No.:
VSNC-FTC-M52-M-N14-F19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Or Three Directional Flow Convertible

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve represents a blend of sophisticated design and unmatched functionality. Constructed to operate as both a 5/2 way and a 3/2 way valve, this device allows for remarkable versatility in automation applications. Its robust construction features a mechanical spring reset and offers an operating pressure range that caters to diverse pneumatic needs. Crafted with an emphasis on user-friendliness, it includes options for soft sealing and various mounting positions, ensuring a perfect fit for your unique system. This valve is designed for seamless integration, delivering reliability with every cycle, and is suitable for use with lubricated or non-lubricated media. The product's environmentally conscious materials also align with modern standards and regulations, making it an ideal choice for a sustainable operational footprint.

Convertible valve function provides operational flexibility
Electric actuation ensures precise and efficient control
Compact 32 mm width optimizes space utilization
Mechanical spring reset enhances reliability and performance
Soft sealing principle guarantees effective leak prevention
Higher ambient and media temperature ranges support various applications
Corrosion-resistant materials extend product lifespan

Related links