Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£215.81

(exc. VAT)

£258.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.81

*price indicative

RS Stock No.:
344-438
Mfr. Part No.:
VSNC-FT-B52-N14-F19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision and reliability, perfect for a multitude of automation tasks. Its innovative design features a 5/2 double solenoid function, making it ideal for switching applications that require quick and efficient actuation. With a compact construction width of 32 mm, it ensures seamless integration into various systems while optimizing the flow rate to meet operational demands. This valve is suitable for a range of mounting positions and operates effectively across diverse environmental conditions, boasting compatibility with unlimited pneumatic connections. A robust design, combined with advanced features, makes it a dependable component for various industrial needs.

Optimized for electric actuation which ensuring rapid response times
Allows for both standard and customized pneumatic connections for versatility
Constructed from durable wrought aluminum alloy for enhanced longevity
Designed to accommodate various mounting positions offering installation flexibility
Features an exhaust-air function with a flow control option for precise operation

Related links