Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 343-028
- Mfr. Part No.:
- VSNC-F-P53U-M-N14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£285.42
(exc. VAT)
£342.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.42 |
*price indicative
- RS Stock No.:
- 343-028
- Mfr. Part No.:
- VSNC-F-P53U-M-N14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve represents a pinnacle of engineering excellence, designed specifically for demanding applications in pneumatic systems. Its innovative design features a 5/3 way valve function, ensuring precise control and efficiency. With a compact construction width of 32 mm, this valve is suitable for environments where space is at a premium. The robust construction ensures durability under varying operating conditions, operating seamlessly between pressures of 0.3 to 0.8 MPa. Ideal for applications requiring reliable actuation, this valve showcases a thoughtful design with a mechanical spring reset and a unique soft sealing principle, ensuring optimal performance and longevity.
Compact design allows for easy integration in tight spaces
Mechanical spring reset enhances reliability and ease of operation
Soft sealing principle provides superior leakage control and efficiency
Built to conform to VDI/VDE 3845 standard which ensuring compatibility with industry norms
Durable materials including wrought aluminum housing and NBR seals enhance longevity
Mechanical spring reset enhances reliability and ease of operation
Soft sealing principle provides superior leakage control and efficiency
Built to conform to VDI/VDE 3845 standard which ensuring compatibility with industry norms
Durable materials including wrought aluminum housing and NBR seals enhance longevity
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series


