Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 343-030
- Mfr. Part No.:
- VSNC-FT-B52-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£218.26
(exc. VAT)
£261.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.26 |
*price indicative
- RS Stock No.:
- 343-030
- Mfr. Part No.:
- VSNC-FT-B52-G14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is an advanced 5/2 double solenoid device, meticulously designed for optimal efficiency in pneumatic applications. It operates within a dynamic range, featuring an electric type of actuation that seamlessly integrates with industrial systems. Engineered with a construction width of just 32 mm, this compact valve allows for high flow rates up to 1000 l/min while maintaining precise control. The valve functions effectively under various operating pressures and is suitable for both lubricated and non-lubricated conditions. Its robust design, compliant with the VDI/VDE 3845 standard, ensures reliability and compatibility in diverse environments, making it an essential component for modern automation systems.
Electric actuation streamlines system integration and control
Poppet seat design enhances sealing efficiency and durability
High flow capacity promotes effective operation in demanding environments
Versatile mounting options allow for flexible installation
Internal pilot air supply simplifies setup and maintenance
Soft sealing principle reduces leakage and optimizes performance
Corrosion resistance class CRC 2 ensures longevity in challenging conditions
Poppet seat design enhances sealing efficiency and durability
High flow capacity promotes effective operation in demanding environments
Versatile mounting options allow for flexible installation
Internal pilot air supply simplifies setup and maintenance
Soft sealing principle reduces leakage and optimizes performance
Corrosion resistance class CRC 2 ensures longevity in challenging conditions
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VOFC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series


