Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-488
- Mfr. Part No.:
- VSNC-F-P53C-MH-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£315.89
(exc. VAT)
£379.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.89 |
*price indicative
- RS Stock No.:
- 342-488
- Mfr. Part No.:
- VSNC-F-P53C-MH-G14-F19
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is engineered to deliver precise control in pneumatic applications, showcasing a compact 32 mm design with a robust construction. Its 5/3 closed valve function, combined with electric actuation, ensures reliable operation under a range of conditions. Designed for seamless integration into systems that require effective air management, this valve operates at both low and moderate pressures, catering to varying operational needs. The meticulous engineering includes a piston gate valve design and mechanical spring reset, ensuring prompt and efficient performance while the soft sealing principle enhances durability. Its versatile mounting options and various pneumatic connections make it an ideal choice for applications demanding flexibility and reliability in performance.
Equipped with an electric actuation method for reliability and control
Features a mechanical spring reset mechanism for optimal functionality
Compact construction enables easy integration into existing systems
Includes multiple pneumatic connection ports for versatility
Corrosion resistance class 2 ensures durability in moderate environments
Allows for lubricated operation enhancing longevity and performance
Manual override option provides added control during operation
Features a mechanical spring reset mechanism for optimal functionality
Compact construction enables easy integration into existing systems
Includes multiple pneumatic connection ports for versatility
Corrosion resistance class 2 ensures durability in moderate environments
Allows for lubricated operation enhancing longevity and performance
Manual override option provides added control during operation
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VSNC Series, 577259
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VSNC Series, 577269
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series