Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-498
- Mfr. Part No.:
- VSNC-FTC-M52-MH-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£166.96
(exc. VAT)
£200.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.96 |
*price indicative
- RS Stock No.:
- 342-498
- Mfr. Part No.:
- VSNC-FTC-M52-MH-G14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Or Three Directional Flow Convertible | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Or Three Directional Flow Convertible | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is engineered for versatility and efficiency, making it an ideal choice for various pneumatic applications. Designed to handle demanding operating conditions, this valve combines a robust construction with advanced functionality. Featuring a poppet seat design, it maintains reliable operation under fluctuating pressures and temperatures, ensuring optimal performance. The option for electric actuation enhances its usability across a range of systems, allowing seamless integration into existing setups. With a durable build and corrosion resistance, this product exemplifies quality and longevity, greatly minimising maintenance needs over time.
Suitable for both 5/2-way and 3/2-way configurations
Acts swiftly with a minimal switching time for both on and off operations
Built with a mechanical spring for effective reset functionality
Incorporates corrosion resistance to withstand moisture and chemical exposure
Maintains performance within a broad temperature range from -20 °C to 60 °C
Facilitates optional mounting positions for enhanced installation flexibility
Acts swiftly with a minimal switching time for both on and off operations
Built with a mechanical spring for effective reset functionality
Incorporates corrosion resistance to withstand moisture and chemical exposure
Maintains performance within a broad temperature range from -20 °C to 60 °C
Facilitates optional mounting positions for enhanced installation flexibility
Related links
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577279
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577277
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 230V ac


