Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£167.08

(exc. VAT)

£200.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.08

*price indicative

RS Stock No.:
342-804
Mfr. Part No.:
VSNC-FTC-M52-MH-N14-F19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Or Three Directional Flow Convertible

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision control in pneumatic systems. Combining versatility with reliable operation, this valve is designed for various actuator configurations, making it an essential component in automating processes. Its compact construction and innovative design afford seamless integration into existing setups, while easily adjustable parameters allow for tailored performance across a range of applications. Constructed from durable materials, it is capable of withstanding moderate corrosion, ensuring long-lasting functionality in demanding environments. This product exemplifies the convenience and effectiveness of automated control in solenoid valve technology.

Convertible valve function allows for 5/2-way or 3/2-way operation
Electric actuation provides precise control for enhanced efficiency
Mechanical spring reset ensures reliable return operation
Compressible mediums are supported for flexible operation
Soft sealing principle maximizes leak prevention and reliability
Crafted from RoHS-compliant materials for environmentally conscious assembly
Pilot actuated mechanism enables quick response and minimal delay

Related links