Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£168.75

(exc. VAT)

£202.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.75

*price indicative

RS Stock No.:
350-909
Mfr. Part No.:
VSNC-FTC-M52-MH-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Or Three Directional Flow Convertible

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve is engineered for precision and versatility in pneumatic systems. Featuring a convertible 5/2-way or 3/2-way valve function, this valve excels in various configurations to suit your specific needs. Its compact design at just 32 mm in width allows for seamless integration into tight spaces, while offering a high standard nominal flow rate of 800 l/min, ensuring robust performance. Built to operate efficiently between pressures of 0.25 MPa and 0.8 MPa, this electric actuator is ideal for automated processes where quick response times are crucial. Designed in accordance with VDI/VDE standards, the VSNC series offers exceptional reliability and user-friendly features for operators looking for quality in their pneumatic components.

Converts between 5/2-way and 3/2-way valve functions for adaptable use
Utilises a poppet seat design for improved sealing
Mechanical spring reset ensures dependable return to default position
Includes optional flow control for adjustable exhaust-air functionality
Internal pilot air supply simplifies installation and reduces additional components
Rated for a duty cycle of 100% guaranteeing continuous operation
Maintains effective performance in ambient temperatures ranging from -20 °C to 60 °C
Robust materials such as wrought aluminium alloy and NBR seals ensure durability

Related links