Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 343-031
- Mfr. Part No.:
- VSNC-FT-B52-N14-F19A
- Brand:
- Festo
Subtotal (1 unit)*
£215.81
(exc. VAT)
£258.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.81 |
*price indicative
- RS Stock No.:
- 343-031
- Mfr. Part No.:
- VSNC-FT-B52-N14-F19A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision control in pneumatic systems. With its robust 5/2 double solenoid function, this valve ensures reliable and efficient operation in various industrial applications. Designed with a width of 32 mm, it offers a standard nominal flow rate of 1000 l/min, making it suitable for demanding environments. Its electric actuation type allows for seamless integration into automated systems. The valve operates effectively within a pressure range of 0.15 to 0.8 MPa, showcasing its versatility for different operational conditions. Crafted from high-quality materials, it promises durability and long life, ensuring dependable performance in any setting.
Poppet seat design enhances the reliability of flow control
Soft sealing principle minimizes leakage and maximizes efficiency
With a duty cycle of 100% it supports continuous operation without interruptions
Compatible with both lubricated and non-lubricated operating conditions offering flexibility in use
Conforms to VDI/VDE 3845 standards for NAMUR applications which ensuring compliance with industry benchmarks
Weighing 613 g it is lightweight for easy installation and maintenance
Multiple pneumatic connections accommodate various setup requirements
Soft sealing principle minimizes leakage and maximizes efficiency
With a duty cycle of 100% it supports continuous operation without interruptions
Compatible with both lubricated and non-lubricated operating conditions offering flexibility in use
Conforms to VDI/VDE 3845 standards for NAMUR applications which ensuring compliance with industry benchmarks
Weighing 613 g it is lightweight for easy installation and maintenance
Multiple pneumatic connections accommodate various setup requirements
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series


