Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£243.65

(exc. VAT)

£292.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.65

*price indicative

RS Stock No.:
342-800
Mfr. Part No.:
VSNC-FT-B52-H-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for optimal performance in demanding pneumatic applications. Its innovative design combines a reliable 5/2 double solenoid operation with a robust construction, ensuring exceptional longevity and reliability. Featuring a compact width of 32 mm, it fits seamlessly into various setups while delivering a standard nominal flow rate of up to 1000 l/min. Operating pressure capabilities range from 0.15 MPa to 0.8 MPa, making it versatile enough for numerous industrial environments. Built with a soft sealing principle and internal pilot air supply, this valve offers precise control and adaptability, accommodating diverse mounting options and environmental conditions, from -20 °C to 60 °C.

Constructed for electric actuation which ensuring quick response times
Poppet seat design enhances durability and efficiency in operation
Non-reversible flow direction provides streamlined air management
Features flow control option for tailored exhaust-air functionality
Manual override capability allows for immediate operational control
RoHS-compliant materials guarantee safety and environmental responsibility
Corrosion resistance class 2 ensures reliability in moderate stress conditions

Related links