Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 350-953
- Mfr. Part No.:
- VSNC-FT-B52-H-G14-F19A
- Brand:
- Festo
Subtotal (1 unit)*
£245.85
(exc. VAT)
£295.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.85 |
*price indicative
- RS Stock No.:
- 350-953
- Mfr. Part No.:
- VSNC-FT-B52-H-G14-F19A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is a highly efficient solution designed for precise pneumatic control. Featuring a double solenoid configuration, it ensures reliable actuation in various applications. Built with a robust poppet seat design, it functions optimally across a range of operating pressures. The valve is ideal for integration into systems that demand quick response times and versatile mounting options, making it suitable for complex industrial automation tasks. With a duty cycle of 100%, this valve can operate continuously, providing consistent performance even in the most demanding settings.
Poppet seat design enhances reliability and responsiveness
Soft sealing principle for optimized leakage prevention
Manual override feature allows for emergency operation
Corrosion resistant materials ensure durability in challenging environments
Compatible with a variety of pneumatic connections for easy installation
Internal pilot air supply simplifies the setup process
Soft sealing principle for optimized leakage prevention
Manual override feature allows for emergency operation
Corrosion resistant materials ensure durability in challenging environments
Compatible with a variety of pneumatic connections for easy installation
Internal pilot air supply simplifies the setup process
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series


