Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£285.44

(exc. VAT)

£342.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.44

*price indicative

RS Stock No.:
343-025
Mfr. Part No.:
VSNC-F-P53U-M-G14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient functionality in a compact body, making it ideal for both space-saving and high-performance applications. Featuring a 5/3 way valve function, it allows for precise control in pneumatic systems, maintaining operational integrity with its robust construction. With a standard nominal flow rate of 950 l/min, this valve ensures seamless and effective fluid movement. The valve highlights an electric actuation type, accommodating various configurations and ensuring adaptability in diverse settings. Conforming to industry standards, this valve is not only reliable but also user-friendly, enabling quick installation and adjustments as necessary.

Compact construction width of 32 mm allows for flexible installation options
Mechanical spring reset function enhances reliability in operations
Mechanical materials used ensure durability and resistance to varying environmental factors
Non-reversible flow direction safeguards against unintended fluid movement
Designed to operate with compressed air optimizing overall efficiency
Conforms to NAMUR port pattern promoting standardization in installations

Related links