Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 344-468
- Mfr. Part No.:
- VSNC-FT-B52-G14-F19A
- Brand:
- Festo
Subtotal (1 unit)*
£216.10
(exc. VAT)
£259.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.10 |
*price indicative
- RS Stock No.:
- 344-468
- Mfr. Part No.:
- VSNC-FT-B52-G14-F19A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to deliver precision control in pneumatic systems, enabling efficient automation in various industrial applications. With a robust construction that measures 32 mm in width, it accommodates a standard nominal flow rate of 1000 l/min, ensuring optimal performance under varying operating conditions. Electric actuation allows for reliable functionality across a spectrum of pressures, making it ideal for applications requiring precise pressure management. Engineered to conform to VDI/VDE 3845 standards, this valve offers a comprehensive combination of features that enhance operational reliability while maintaining a compact footprint.
5/2 double solenoid design facilitates versatile control of pneumatic actuators
Poppet seat design contributes to efficient sealing and reliable operation
Internal pilot air supply minimizes installation complexity and enhances performance
Soft sealing principle ensures tight closure and reduces leakage
A wide media temperature range supports diverse operating environments
Poppet seat design contributes to efficient sealing and reliable operation
Internal pilot air supply minimizes installation complexity and enhances performance
Soft sealing principle ensures tight closure and reduces leakage
A wide media temperature range supports diverse operating environments
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VOFC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series


