Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£285.42

(exc. VAT)

£342.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.42

*price indicative

RS Stock No.:
342-535
Mfr. Part No.:
VSNC-F-P53E-M-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid valve offers cutting edge automation solutions with its 5/3 exhausted valve function and electric actuation. Designed for efficiency, its compact 32 mm construction width allows for seamless integration into various systems. The solenoid coil operates on a standard nominal flow rate of 1050 l/min, ensuring robust performance in demanding pneumatic environments. Built to withstand operating pressures from 0.3 to 0.8 MPa, this piston gate valve ensures reliability without compromising on functionality. With features like mechanical spring reset and optional exhaust air flow control, this valve is engineered for versatility, making it ideal for a range of applications in modern automation.

Mechanical spring for reliable reset function
Soft sealing principle enhancing operational longevity
Internal pilot air supply optimising system efficiency
Corrosion resistant construction suitable for varied environments
Versatile mounting options accommodate diverse setups

Related links