Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£316.40

(exc. VAT)

£379.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.40

*price indicative

RS Stock No.:
342-793
Mfr. Part No.:
VSNC-F-P53C-MH-N14-F19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve exemplifies precision engineering and reliable performance, designed for the industrial sector. Built as a 5/3 closed valve, it seamlessly integrates electric actuation with robust construction, measuring 32 mm in width. Catering to diverse operational environments, it functions effectively within a range of pressures from 0.3 MPa to 0.8 MPa, ensuring optimal flow rates of up to 1250 l/min. Its soft sealing principle guarantees efficient operation, while additional features like mechanical spring resetting and non-detecting manual override offer versatility. Suitable for various mounting positions, this valve conforms to the VDI/VDE 3845 standard, providing assurance of quality and compatibility. With its impressive temperature tolerance and corrosion resistance class, this valve is a dependable choice for a wide array of pneumatic applications.

Electric actuation ensures precise control for various applications
Mechanical spring reset allows for reliable performance in automated systems
Soft sealing principle enhances operational efficiency and longevity
Multiple pneumatic connections simplify installation and integration into existing systems
Robust materials like wrought aluminum and galvanized steel provide excellent durability

Related links