Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-798
- Mfr. Part No.:
- VSNC-FT-B52-H-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£243.42
(exc. VAT)
£292.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.42 |
*price indicative
- RS Stock No.:
- 342-798
- Mfr. Part No.:
- VSNC-FT-B52-H-G14-F19
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve, designed for versatility and efficiency, stands out with its robust construction and user-friendly operation. This innovative product exemplifies high performance, designed to meet the rigorous demands of industrial applications. Its electric actuation allows for precise control, contributing to optimal system functionality under varying operating conditions. With superior materials and a compact design, this solenoid valve not only ensures longevity but also enhances operational reliability. Perfectly suited for a range of challenging environments, it is an ideal solution for those seeking a dependable and efficient pneumatic component.
Electric actuation delivers enhanced control over pneumatic processes
Compact design facilitates easy integration into existing systems
Soft sealing principle guarantees reliable performance and minimal leakage
Moderate corrosion resistance ensures longevity in demanding environments
Manual override option provides an added layer of operational flexibility
Internal pilot air supply optimizes response times and efficiency
Compact design facilitates easy integration into existing systems
Soft sealing principle guarantees reliable performance and minimal leakage
Moderate corrosion resistance ensures longevity in demanding environments
Manual override option provides an added layer of operational flexibility
Internal pilot air supply optimizes response times and efficiency
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series