Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 341-921
- Mfr. Part No.:
- VSNC-FTC-M52-M-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£154.83
(exc. VAT)
£185.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.83 |
*price indicative
- RS Stock No.:
- 341-921
- Mfr. Part No.:
- VSNC-FTC-M52-M-G14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Or Three Directional Flow Convertible | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Or Three Directional Flow Convertible | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve represents a blend of precision engineering and robust functionality, tailored for diverse pneumatic applications. Designed with versatility in mind, it features both 5/2-way and 3/2-way convertible configurations, ensuring adaptability to various systems. The valve operates efficiently across a range of pressures, making it ideal for precise control of compressed air in automation processes. Its integrated poppet seat design and mechanical spring reset enhance reliability, while the option for flow control provides added flexibility in exhaust-air function.
Compact construction width enables easy installation in tight spaces
Efficient exhaust-air handling with flow control options
RoHS-compliant materials used to promote environmental responsibility
Mechanical spring reset contributes to reliable operation in demanding conditions
Efficient exhaust-air handling with flow control options
RoHS-compliant materials used to promote environmental responsibility
Mechanical spring reset contributes to reliable operation in demanding conditions
Related links
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577277
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 230V ac
- Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577279
- Festo Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VOFC Series


