Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-533
- Mfr. Part No.:
- VSNC-F-P53E-M-G14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£288.29
(exc. VAT)
£345.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.29 |
*price indicative
- RS Stock No.:
- 342-533
- Mfr. Part No.:
- VSNC-F-P53E-M-G14-F19
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is engineered for precision and efficiency in pneumatic control applications. The innovative design incorporates a piston gate valve that ensures smooth operation combined with a mechanical spring type of reset, making it highly reliable. With a compact construction width of just 32 mm, it maintains high standards of performance, boasting an impressive flow rate of 1050 l/min, which is ideal for various industrial applications.
Features a 5/3 exhausted valve function for versatile control
Piloted by internal air supply enhancing operational efficiency
Offers optional exhaust air function with flow control allowing precision regulation
Constructed with RoHS compliant materials for environmentally responsible use
Employs soft sealing principle for effective performance
Includes non reversible flow direction to ensure system integrity
Allows for optional manual override for emergency situations
Piloted by internal air supply enhancing operational efficiency
Offers optional exhaust air function with flow control allowing precision regulation
Constructed with RoHS compliant materials for environmentally responsible use
Employs soft sealing principle for effective performance
Includes non reversible flow direction to ensure system integrity
Allows for optional manual override for emergency situations
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series


