Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160 mm Bore, 90 °

Subtotal (1 unit)*

£446.48

(exc. VAT)

£535.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.48

*price indicative

RS Stock No.:
342-336
Mfr. Part No.:
DFPD-160-RP-90-RS60-F07-17-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Size

160mm

Connection Thread Standard

ISO 5211, G

Series

DFPD

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-20°C

Maximum Torque Rating

117.9Nm

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Weight

7206g

Standards/Approvals

Zone 1 (UKEX), EPL Gb (GB), RoHS, IEC 61508 (SIL), ISO 5211, ATEX category gas II 2G, ATEX category dust II 2D, Zone 21 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, VDI/VDE 3845 size AA 3, ISO 8573-1:2010 (7:4:4), VDI/VDE 3845 (NAMUR), Zone 21 (UKEX), Zone 1 (ATEX), Zone 2 (ATEX), DNV TAP00001CE, Ex h IIIC T105°C Db X, ISO 13849, VDMA24364-B1/B2-L, Zone 22 (ATEX), EPL Db (GB), VDMA 66413, Ex h IIC T4 Gb X

Port Thread Size

1/4 in

COO (Country of Origin):
IT
The Festo Quarter turn actuator is engineered for precision and reliability in demanding environments. Designed with a robust rack and pinion mechanism, it delivers optimal torque output while ensuring safety compliance. Its versatile mounting options, along with compatibility with various valve connections, make it an ideal choice for automated systems requiring accurate positioning and control. The actuator's compact design features an adjustable swivel angle, catering to specific operational needs for various applications, while its durable construction ensures long lasting performance. With certifications for both explosion protection and safety integrity, this actuator sets a benchmark for functionality and security in industrial automation.

Single acting operation streamlines control for applications where precision is key

Robust safety functions activate an emergency switching position in case of power loss

Lightweight design optimises installation flexibility and reduces overall system load

Compliant with IoT standards enabling integration into modern automated systems

Multiple explosion protection categories ensure safety in diverse hazardous environments

Related links