Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 1200 mm Bore, 90 °

Subtotal (1 unit)*

£1,804.66

(exc. VAT)

£2,165.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,804.66

*price indicative

RS Stock No.:
342-330
Mfr. Part No.:
DFPD-1200-RP-90-RS45-F14-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

G, ISO 5211

Bore Size

1200mm

Series

DFPD

Maximum Operating Pressure

8 bar

Maximum Torque Rating

608.6Nm

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX category gas II 2G, Zone 21 (ATEX), RoHS, EPL Gb (GB), Zone 21 (UKEX), ISO 5211, Ex h IIC T4 Gb X, ISO 8573-1:2010 (7:4:4), Zone 2 (ATEX), Zone 1 (ATEX), Zone 1 (UKEX), EPL Db (GB), VDMA 66413, VDMA24364-B1/B2-L, Ex h IIIC T105°C Db X, ATEX category dust II 2D, Zone 22 (ATEX), DNV TAP00001CE, ISO 13849, VDI/VDE 3845 (NAMUR), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, IEC 61508 (SIL), VDI/VDE 3845 size AA 3

Weight

41240g

Port Thread Size

1/4 in

COO (Country of Origin):
IT
The Festo Semi rotary drive offers a precise and efficient solution for applications requiring reliable actuation with a swivel angle of 90 degrees. Designed with a robust rack and pinion mechanism, this actuator features both single acting operation and ample customization options, ensuring versatility for various industrial needs. With its certified safety function, it guarantees a secure transition to a defined switching position when air supply ceases, making it a trusted choice for safety critical environments. Engineered for durability, the actuator withstands diverse conditions, showcasing superior performance and operational longevity.

Engineered with a rack and pinion design for enhanced precision

Certified for hazardous environments with ATEX and UKEX compliance

Versatile installation options with an optional mounting position

Built with robust materials for longevity and durability

Offers multiple operating pressure ranges for flexibility in applications

Features a dual safety function to ensure secure operations

Compact design allows for ease of installation in tight spaces

Related links