Parker Nitrile Rubber (NBR) Pneumatic Quick Connect Coupling, Coupling
- RS Stock No.:
- 901-702
- Mfr. Part No.:
- 7960 07 10
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£54.54
(exc. VAT)
£65.45
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.54 | £5.454 |
*price indicative
- RS Stock No.:
- 901-702
- Mfr. Part No.:
- 7960 07 10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 79 | |
| Sub Type | Coupling | |
| Material | Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 79 | ||
Sub Type Coupling | ||
Material Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- FR
The Parker snap fitting designed for easy isolation of pneumatic circuits without full venting, ensuring safe repeated connections and disconnections during operations.
Partial venting of systems while work is carried out
Saves energy and time during maintenance operations
Protects individuals by maintaining necessary pressure
Audible click indicates a secure connection
Related links
- Parker Nitrile Rubber (NBR) Pneumatic Fitting, G 1/4 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Fitting, Coupling
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male Double Shut-Off
