Parker Stainless Steel Pneumatic Fitting, Coupling
- RS Stock No.:
- 903-372
- Mfr. Part No.:
- 7960 05 08
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£44.23
(exc. VAT)
£53.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.23 | £4.423 |
*price indicative
- RS Stock No.:
- 903-372
- Mfr. Part No.:
- 7960 05 08
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Fitting | |
| Series | 79 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Fitting | ||
Series 79 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- FR
The Parker snap fitting designed to enable circuit isolation without needing to vent the entire system, ensuring safety during repeated connections and disconnections.
Facilitates partial venting of systems during maintenance
Saves energy and time in maintenance operations
Protects individuals by maintaining pressure as required
Audible click confirms secure connection
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 13 mm BSPP Coupling
