Parker Stainless Steel Pneumatic Quick Connect Coupling, 13 mm BSPP Coupling
- RS Stock No.:
- 837-383
- Mfr. Part No.:
- 27KATF13RVX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£307.12
(exc. VAT)
£368.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.12 |
*price indicative
- RS Stock No.:
- 837-383
- Mfr. Part No.:
- 27KATF13RVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 13 mm | |
| Series | Series 27 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 200°C | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 13 mm | ||
Series Series 27 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 200°C | ||
Finish Untreated Surface | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10 and operating capabilities up to 35 bar, ensuring efficient performance across various industries.
UltraFlo valve allows for optimum flow and low pressure drop
Single-hand operation facilitates quick and easy connections
Constructed from robust stainless steel for high durability
Higher working pressure than competitive alternatives enhances versatility
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
