Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- RS Stock No.:
- 903-111
- Mfr. Part No.:
- 21SBKO06RVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£186.79
(exc. VAT)
£224.15
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.79 | £93.395 |
*price indicative
- RS Stock No.:
- 903-111
- Mfr. Part No.:
- 21SBKO06RVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 10 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 10 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for efficient connection in pneumatic, liquid, and gas applications, functioning effectively up to 35 bar pressure.
Mini Industrial Coupling with single-hand operation for quick connections
Exceptional flow performance for both liquid and gaseous media
Available in multiple materials including brass and stainless steel
Includes options for additional safety locking to prevent accidental disconnection
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M7 x 0.5 Metric Coupler
