Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug

Image representative of range

Subtotal (1 pack of 2 units)*

£175.69

(exc. VAT)

£210.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.69£87.845

*price indicative

RS Stock No.:
903-107
Mfr. Part No.:
20SBAM05RVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M5

Series

Series 20

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug offers reliable connectivity for pneumatic, liquids, and gas applications, operating effectively at pressures up to 35 bar, with options available in Durable nickel-plated brass or stainless steel.

Mini Industrial coupling designed for single-hand operation

High flow rate maintained despite Compact dimensions

Compatible with European profile for global usage

Constructed from robust Stainless Steel 303

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy