Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- RS Stock No.:
- 901-563
- Mfr. Part No.:
- 17KAAK17SPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£211.42
(exc. VAT)
£253.70
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.42 | £21.142 |
*price indicative
- RS Stock No.:
- 901-563
- Mfr. Part No.:
- 17KAAK17SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 3/8 | |
| Series | 17 | |
| Sub Type | Single Shut-Off | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 3/8 | ||
Series 17 | ||
Sub Type Single Shut-Off | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 5, suitable for operating pressures up to 35 bar.
UltraFlo valve ensures optimum flow and reduced pressure drop
Single-hand operation allows for speedy and efficient connections
Manufactured from Durable brass and steel for enhanced longevity
Lightweight, slim design offers versatility across various applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/8 in Male 0.38in
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/4 in Male R Male
