Festo Pneumatic Compact Cylinder - ADN-S-40-10-A-P-A-F1A, 40mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-980
- Mfr. Part No.:
- ADN-S-40-10-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£86.07
(exc. VAT)
£103.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.07 |
*price indicative
- RS Stock No.:
- 350-980
- Mfr. Part No.:
- ADN-S-40-10-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-40-10-A-P-A-F1A | |
| Stroke | 10mm | |
| Bore | 40mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-10-A-P-A-F1A | ||
Stroke 10mm | ||
Bore 40mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is expertly designed to optimise performance across a range of applications. Offering exceptional adaptability, this model excels in scenarios requiring precise movement and reliability. Engineered for double-acting operation, it provides robust force generation while maintaining lightweight specifications. This cylinder incorporates high-quality materials and advanced manufacturing techniques, ensuring longevity and operational excellence in challenging environments, such as the production of lithium-ion batteries. Moreover, its versatility allows for simple integration into existing setups, making it an ideal choice for engineers seeking efficiency without compromising on quality or performance.
Double acting mode delivers consistent and efficient operation
Elastic cushioning rings ensure reduced impact and smooth operation
High alloy stainless steel piston rod enhances durability and corrosion resistance
Optional mounting position offers flexibility in installation
Integrated position detection supports automated processes
RoHS compliant materials reflect a commitment to environmental standards
Class 6 cleanroom compatibility makes it suitable for sensitive applications
Elastic cushioning rings ensure reduced impact and smooth operation
High alloy stainless steel piston rod enhances durability and corrosion resistance
Optional mounting position offers flexibility in installation
Integrated position detection supports automated processes
RoHS compliant materials reflect a commitment to environmental standards
Class 6 cleanroom compatibility makes it suitable for sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-40-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-6-10-I-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-10-10-I-F1A 10mm Stroke Double Acting
