Festo Pneumatic Compact Cylinder - ADN-S-40-10-I-P-A-F1A, 40mm Bore, 10mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£81.68

(exc. VAT)

£98.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.68

*price indicative

RS Stock No.:
342-409
Mfr. Part No.:
ADN-S-40-10-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-40-10-I-P-A-F1A

Stroke

10mm

Bore

40mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision applications, providing top tier performance in various industrial settings. With its robust design, it ensures optimal functionality whilst maintaining flexibility in mounting positions. The ADN series embodies efficiency, integrating advanced cushioning technology for a smooth operation without compromising on reliability. Featuring double acting capabilities, it enables effective motion control, making it ideal for demanding tasks within the production of lithium ion batteries and more. Its corrosion resistant construction ensures longevity, while the environmental adaptability mirrors the rigorous needs of contemporary manufacturing processes.

Utilises elastic cushioning rings for enhanced impact absorption
Double acting operation allows for versatile motion control
Compact design ensures space saving installation in tight areas
Corrosion resistance classification reinforces durability in challenging environments
Lubricated operation capability enhances performance longevity
Cleanroom class compliance guarantees minimal contamination risks
Robust aluminium alloy construction offers lightweight yet strong support

Related links