Festo Pneumatic Compact Cylinder - ADN-S-32-10-A-P-A-F1A, 32mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-472
- Mfr. Part No.:
- ADN-S-32-10-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£68.74
(exc. VAT)
£82.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.74 |
*price indicative
- RS Stock No.:
- 344-472
- Mfr. Part No.:
- ADN-S-32-10-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-10-A-P-A-F1A | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-10-A-P-A-F1A | ||
Stroke 10mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder sets a standard in precision and versatility, ideal for applications demanding reliability without compromising space. Designed with a piston diameter of 32 mm and a stroke of 10 mm, it excels in environments where space is at a premium, delivering robust performance and operational efficiency. The double-acting operation ensures optimal force generation in both advance and return strokes, while the inclusion of elastic cushioning rings at both ends helps to soften impact. Its lightweight construction, complemented by durable anodized aluminum and high-alloy stainless steel materials, means it is tailored for rigorous applications such as the production of lithium-ion batteries, making it a standout choice for professionals seeking a dependable solution in automated systems.
Double-acting operation for efficient force delivery in both directions
Elastic cushioning rings enhance durability and reduce noise during operation
Compact design optimizes space without sacrificing performance
Robust construction from anodized aluminum and stainless steel ensures longevity
Proximity switch compatibility allows for precise position detection
Cleanroom class compliance provides assurance for sensitive environments
Corrosion-resistant materials prolong service life even in demanding conditions
Elastic cushioning rings enhance durability and reduce noise during operation
Compact design optimizes space without sacrificing performance
Robust construction from anodized aluminum and stainless steel ensures longevity
Proximity switch compatibility allows for precise position detection
Cleanroom class compliance provides assurance for sensitive environments
Corrosion-resistant materials prolong service life even in demanding conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-I-P-A-F1A 50mm Stroke Double Acting
