Festo Pneumatic Compact Cylinder - ADN-S-32-10-I-P-A-F1A, 32mm Bore, 10mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-401
- Mfr. Part No.:
- ADN-S-32-10-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£65.33
(exc. VAT)
£78.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.33 |
*price indicative
- RS Stock No.:
- 342-401
- Mfr. Part No.:
- ADN-S-32-10-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-32-10-I-P-A-F1A | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-10-I-P-A-F1A | ||
Stroke 10mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is expertly designed to elevate the efficiency of any automation task. This advanced pneumatic solution is tailored for intricate applications, ensuring reliability and durability even under demanding conditions. With its double acting mode and robust construction, it delivers precise performance in various industrial settings. Furthermore, its compatibility with lubrication regimes and its moderate corrosion resistance make it an ideal choice for use in facilities where safety and specificity are of utmost importance.
Equipped with elastic cushioning rings for smooth operation in both end positions
Flexible mounting position allows for versatile installation in multiple environments
Position detection is facilitated via a proximity switch for enhanced accuracy
Built from anodised wrought aluminium alloy to resist wear and enhance lifespan
Theoretical forces on advance and return strokes increase operational effectiveness
Flexible mounting position allows for versatile installation in multiple environments
Position detection is facilitated via a proximity switch for enhanced accuracy
Built from anodised wrought aluminium alloy to resist wear and enhance lifespan
Theoretical forces on advance and return strokes increase operational effectiveness
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076381 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076382 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-45-I-P-A-F1A 45mm Stroke Double Acting
