Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPV-A, 40mm Bore, 15mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 344-067
- Mfr. Part No.:
- DSNU-40-150-PPV-A
- Brand:
- Festo
Subtotal (1 unit)*
£103.22
(exc. VAT)
£123.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.22 |
*price indicative
- RS Stock No.:
- 344-067
- Mfr. Part No.:
- DSNU-40-150-PPV-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-150-PPV-A | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 15mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-150-PPV-A | ||
Bore 40mm | ||
Action Double | ||
Stroke 15mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder designed for precision and efficiency, is an ideal solution for various pneumatic systems. Known for its reliable performance and robust construction, this cylinder operates effectively across a range of pressures, making it suitable for diverse industrial applications. Its adjustable pneumatic cushioning ensures minimal impact during operation, while the high quality materials used in its manufacture ensure longevity even in moderate corrosion environments. With a compact design and flexible mounting options, it integrates seamlessly into existing systems, providing both functionality and versatility wherever its used.
Double acting mode enhances operational versatility
Proximity switch compatibility allows for effective position detection
Pneumatic cushioning can be adjusted for optimal performance
RoHS compliant materials ensure environmental safety
Lightweight design facilitates easier installation and handling
Cushioning length contributes to smoother operation transitions
High alloy steel piston rod guarantees durability under pressure
Proximity switch compatibility allows for effective position detection
Pneumatic cushioning can be adjusted for optimal performance
RoHS compliant materials ensure environmental safety
Lightweight design facilitates easier installation and handling
Cushioning length contributes to smoother operation transitions
High alloy steel piston rod guarantees durability under pressure
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-P-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPS-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-PPV-A 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPV-A 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-60-PPV-A 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-PPV-A 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-P-A 70mm Stroke Double Acting
