Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPS-A, 40mm Bore, 15mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 350-843
- Mfr. Part No.:
- DSNU-40-150-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£100.44
(exc. VAT)
£120.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.44 |
*price indicative
- RS Stock No.:
- 350-843
- Mfr. Part No.:
- DSNU-40-150-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-150-PPS-A | |
| Bore | 40mm | |
| Stroke | 15mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-150-PPS-A | ||
Bore 40mm | ||
Stroke 15mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is engineered for precision and reliability, making it an excellent choice for various industrial applications. Its robust design ensures optimal performance, with features such as self-adjusting end-position cushioning and a wide range of operating pressures. With a stroke of 150 mm and a piston diameter of 40 mm, this cylinder provides impressive theoretical force during both advance and return strokes. Its compatibility with a variety of mounting positions enhances versatility, while the high-quality materials used in its construction guarantee durability and compliance with industry standards. The product excels in environments demanding stringent operational requirements, ensuring a consistent and efficient performance to meet the needs of modern automation processes.
Self-adjusting pneumatic end-position cushioning optimizes energy efficiency
Double-acting operation allows for smooth and efficient performance
Wide ambient temperature range suitable for diverse applications
Corrosion resistance class 2 ensures longevity in challenging environments
RoHS-compliant materials affirm commitment to environmental standards
Proximity switch position detection facilitates automation integration
Double-acting operation allows for smooth and efficient performance
Wide ambient temperature range suitable for diverse applications
Corrosion resistance class 2 ensures longevity in challenging environments
RoHS-compliant materials affirm commitment to environmental standards
Proximity switch position detection facilitates automation integration
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-P-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPV-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908275 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908298 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908321 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908267 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908255 15mm Stroke Double Acting
