Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-P-A, 40mm Bore, 15mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 341-789
- Mfr. Part No.:
- DSNU-40-150-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£91.28
(exc. VAT)
£109.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.28 |
*price indicative
- RS Stock No.:
- 341-789
- Mfr. Part No.:
- DSNU-40-150-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-150-P-A | |
| Bore | 40mm | |
| Stroke | 15mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-150-P-A | ||
Bore 40mm | ||
Stroke 15mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder delivers exceptional performance, designed for double-acting operation and crafted from high-quality materials. With a robust piston diameter of 40 mm and a stroke length of 150 mm, this cylinder ensures precise control in various industrial applications. The thoughtful design features elastic cushioning rings at both ends, optimising deacceleration and minimising wear. Capability to operate in a diverse range of ambient temperatures from -20 °C to 80 °C adds versatility, allowing it to perform reliably in challenging environments. The cylinder is engineered for use with compressed air, compliant with ISO standards, ensuring efficient operation. Enhanced resistance to corrosion ensures longevity and reliability, making this model an ideal choice for applications requiring sustained performance.
Wide ambient temperature range enables versatility in various environments
Crafted from RoHS-compliant materials, ensuring safety standards are met
Incorporates high-alloy steel and stainless materials for robust durability
Compatible with proximity switches for precise position detection
Crafted from RoHS-compliant materials, ensuring safety standards are met
Incorporates high-alloy steel and stainless materials for robust durability
Compatible with proximity switches for precise position detection
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPS-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPV-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908267 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908255 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908275 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908259 15mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908290 15mm Stroke Double Acting
