Festo Pneumatic Piston Rod Cylinder - DSNU-40-15-P-A, 40mm Bore, 15mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 342-097
- Mfr. Part No.:
- DSNU-40-15-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£84.15
(exc. VAT)
£100.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.15 |
*price indicative
- RS Stock No.:
- 342-097
- Mfr. Part No.:
- DSNU-40-15-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-15-P-A | |
| Stroke | 15mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-15-P-A | ||
Stroke 15mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder is designed for high performance applications requiring precision and reliability. Engineered to seamlessly integrate into various systems, it features a double acting mode of operation, making it essential for tasks demanding quick and efficient movement. The robust construction ensures durability under diverse conditions, while its compact design allows for flexible mounting options. With a stroke of 15 mm and a piston diameter of 40 mm, this cylinder is ideal for applications that necessitate exact positioning and control. Furthermore, it stands out with its elastic cushioning at both ends, reducing wear and enhancing longevity in operational environments.
Double acting operation for dynamic performance
Elastic cushioning rings for reduced impact and increased durability
Versatile mounting position allows for easy integration into systems
Position detection capability through proximity switch for accurate sensing
Corrosion resistance class CRC 2 ensures reliability in challenging environments
RoHS compliant materials support environmentally responsible use
Vast operational pressure range caters to various application needs
Elastic cushioning rings for reduced impact and increased durability
Versatile mounting position allows for easy integration into systems
Position detection capability through proximity switch for accurate sensing
Corrosion resistance class CRC 2 ensures reliability in challenging environments
RoHS compliant materials support environmentally responsible use
Vast operational pressure range caters to various application needs
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-P-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPS-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-150-PPV-A 15mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-P-A 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPV-A 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPS-A 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-P-A 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-PPV-A 300mm Stroke Double Acting
