Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-P-A, 40mm Bore, 30mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 343-665
- Mfr. Part No.:
- DSNU-40-30-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£84.94
(exc. VAT)
£101.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.94 |
*price indicative
- RS Stock No.:
- 343-665
- Mfr. Part No.:
- DSNU-40-30-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-30-P-A | |
| Bore | 40mm | |
| Stroke | 30mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-30-P-A | ||
Bore 40mm | ||
Stroke 30mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder in the DSNU series delivers superior performance for various industrial applications, featuring a double-acting mechanism that enhances productivity and efficiency. Designed for reliability, it performs optimally under varying pressures, ensuring consistent operation across a range of environments. The robust construction of this cylinder, comprising high-alloy steel and stainless steel materials, ensures durability while adhering to stringent compliance standards. With a sleek design and optional mounting positions, this product not only enhances functionality but also integrates seamlessly into existing setups, making it ideal for a wide array of automation tasks.
Double acting capability ensures reliable performance in both advance and return strokes
Elastic cushioning at both ends protects against impact and wear, extending service life
Optional mounting positions provide flexibility for installation in diverse applications
High corrosion resistance allows operation in moderate corrosive environments
Lubricated operation compatibility enhances maintenance ease and efficiency
Proximity switch position detection offers accurate feedback for precise control
Elastic cushioning at both ends protects against impact and wear, extending service life
Optional mounting positions provide flexibility for installation in diverse applications
High corrosion resistance allows operation in moderate corrosive environments
Lubricated operation compatibility enhances maintenance ease and efficiency
Proximity switch position detection offers accurate feedback for precise control
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPV-A 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPS-A 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908261 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908307 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5205902 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908284 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908249 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249368 30mm Stroke Double Acting
