Festo Pneumatic Piston Rod Cylinder - 5249368, 32mm Bore, 30mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-275
- Mfr. Part No.:
- DSNU-32-30-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£57.81
(exc. VAT)
£69.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.81 |
*price indicative
- RS Stock No.:
- 651-275
- Mfr. Part No.:
- DSNU-32-30-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249368 | |
| Stroke | 30mm | |
| Bore | 32mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249368 | ||
Stroke 30mm | ||
Bore 32mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is engineered for precision and reliability in various applications. With a robust double-acting design, it effectively uses compressed air to facilitate smooth and controlled movement. The cylinder is equipped with features like elastic cushioning at both ends, allowing for a gentle yet effective stop, ensuring longevity and minimal wear. This versatile product is suitable for optional mounting positions and boasts a temperature range of -20 °C to 80 °C, making it adaptable to diverse operational environments. Designed with corrosion resistance in mind, it meets CRC 2 standards, and its materials are compliant with RoHS regulations, making it a dependable choice for various industrial settings.
Ideal for environments requiring lubricated operation contributing to maintenance ease
Cleanroom class of 6 according to ISO standards supports use in sensitive applications
Robust material construction offers durability against wear and corrosion extending service life
Lightweight design at 462 g aids in effective handling and installation of pneumatic systems
Cleanroom class of 6 according to ISO standards supports use in sensitive applications
Robust material construction offers durability against wear and corrosion extending service life
Lightweight design at 462 g aids in effective handling and installation of pneumatic systems
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249968 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249851 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908284 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908249 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908261 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908257 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908253 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908307 30mm Stroke Double Acting
