Festo Pneumatic Piston Rod Cylinder - 5249851, 32mm Bore, 30mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-874
- Mfr. Part No.:
- DSNU-32-30-PPV-A
- Brand:
- Festo
Subtotal (1 unit)*
£66.84
(exc. VAT)
£80.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.84 |
*price indicative
- RS Stock No.:
- 651-874
- Mfr. Part No.:
- DSNU-32-30-PPV-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249851 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 30mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249851 | ||
Bore 32mm | ||
Action Double | ||
Stroke 30mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is engineered for precise and reliable motion control in pneumatic applications. Ideal for tasks requiring a compact footprint and versatile performance, this double-acting cylinder features a robust piston diameter of 32 mm and a stroke length of 30 mm. With a cushioning system that is adjustable at both ends, it ensures smooth operation while minimizing impact energy of 0.4 J at end positions. Designed for ease of installation with various mounting options and compatibility with different mounting accessories, it operates efficiently between a pressure range of 0.1 to 1 MPa. Additionally, the cylinder is resistant to moderate corrosion and meets stringent cleanroom standards, making it suitable for diverse industrial environments.
Robust materials guarantee durability including high-alloy steel and stainless steel
RoHS-compliant components maintain commitment to environmental standards
Lightweight construction moving mass of 148 g aids in minimizing wear and tear
Designed with easy pneumatic connection (G1/8) for straightforward integration
RoHS-compliant components maintain commitment to environmental standards
Lightweight construction moving mass of 148 g aids in minimizing wear and tear
Designed with easy pneumatic connection (G1/8) for straightforward integration
Related links
- Festo Pneumatic Cylinder - 1908292 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908269 30mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908315 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249968 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249368 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPV-A 30mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249855 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249854 70mm Stroke Double Acting
