Festo Pneumatic Piston Rod Cylinder - 5249854, 32mm Bore, 70mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-277
- Mfr. Part No.:
- DSNU-32-70-PPV-A
- Brand:
- Festo
Subtotal (1 unit)*
£68.23
(exc. VAT)
£81.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 12 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.23 |
*price indicative
- RS Stock No.:
- 651-277
- Mfr. Part No.:
- DSNU-32-70-PPV-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249854 | |
| Stroke | 70mm | |
| Bore | 32mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249854 | ||
Stroke 70mm | ||
Bore 32mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is designed for a range of pneumatic operations, delivering performance with precision and reliability. It features double-acting capabilities, making it ideal for applications requiring both advance and return strokes. Constructed with a high-alloy stainless steel cylinder barrel and high-alloy steel piston rod, this cylinder is built for durability while operating within a temperature range of -20 °C to 80 °C. Pneumatic cushioning, adjustable at both ends, enhances operational safety, while the cleanroom class rating of Class 6 guarantees suitability for sensitive environments. Additionally, it is compatible with ISO 8573-1:2010 standards, ensuring compliance with industry-wide requirements for compressed air quality.
A wide operating pressure range of 0.1 MPa to 1 MPa ensures versatility across various applications
Lightweight design at just 524 g facilitates ease of installation and usage
RoHS-compliant materials contribute to environmental protection and product safety
Fast and straightforward mounting process optimizing efficiency in installation
Lightweight design at just 524 g facilitates ease of installation and usage
RoHS-compliant materials contribute to environmental protection and product safety
Fast and straightforward mounting process optimizing efficiency in installation
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249971 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249370 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908295 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908272 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908318 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-PPV-A 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249943 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908264 70mm Stroke Double Acting
