Festo Pneumatic Piston Rod Cylinder - 5249370, 32mm Bore, 70mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£59.20

(exc. VAT)

£71.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.20

*price indicative

RS Stock No.:
651-082
Mfr. Part No.:
DSNU-32-70-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

5249370

Stroke

70mm

Bore

32mm

Action

Double

Pneumatic Connection

G 1/8

Port Connection

G 1/8

COO (Country of Origin):
DE
The Festo round cylinder offers precise and efficient actuation for various applications requiring reliable movement and control. Designed for double-acting operation, this cylinder combines a compact structure with a powerful performance, accommodating strokes of up to 70 mm. It operates seamlessly within a pressure range of 0.1 to 1 MPa, making it ideal for tasks demanding consistent force generation. Featuring robust cushioning with elastic rings at both ends, it ensures smooth and controlled motion, significantly extending the lifespan of components. This cylinder is also compatible with proximity switches for accurate position detection, ensuring precision in automated environments.

High corrosion resistance (CRC 2) for reliable operation in moderate exposure conditions
Cleanroom class 6 certification according to ISO 14644-1 which ensuring suitability for sensitive applications
RoHS-compliant materials guaranteeing adherence to environmental regulations
Lightweight design at 524 g contributing to overall system efficiency

Related links