Festo Pneumatic Piston Rod Cylinder - 5249971, 32mm Bore, 70mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 650-583
- Mfr. Part No.:
- DSNU-32-70-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£66.61
(exc. VAT)
£79.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.61 |
*price indicative
- RS Stock No.:
- 650-583
- Mfr. Part No.:
- DSNU-32-70-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249971 | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 70mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249971 | ||
Action Double | ||
Bore 32mm | ||
Stroke 70mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder combines precision engineering with robust functionality, making it an ideal choice for various industrial applications. Designed for double-acting operations, this cylinder offers a reliable performance range from 0.1 MPa to 1 MPa, ensuring optimal efficiency. With a stroke length of 70 mm and a piston diameter of 32 mm, it delivers significant force outputs of 415 N during return and 482.5 N during advance strokes. The cylinder features self-adjusting pneumatic end-position cushioning for smooth operation, while its optional mounting position allows for versatile integration into your systems. Built with precision materials, this cylinder ensures compliance with stringent standards for durability and efficiency.
Cleanroom class 6 compatibility meets specific hygiene and contamination control requirements
Pneumatic connection of G1/8 for standardized fitting and easy integration
Lightweight design with a moving mass of just 184 g for easier handling and installation
RoHS-compliant materials guarantee minimal environmental impact
Pneumatic connection of G1/8 for standardized fitting and easy integration
Lightweight design with a moving mass of just 184 g for easier handling and installation
RoHS-compliant materials guarantee minimal environmental impact
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249854 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249370 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908303 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908280 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908326 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249943 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908264 70mm Stroke Double Acting
