Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-PPS-A, 40mm Bore, 70mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£96.19

(exc. VAT)

£115.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.19

*price indicative

RS Stock No.:
350-848
Mfr. Part No.:
DSNU-40-70-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-70-PPS-A

Bore

40mm

Stroke

70mm

Action

Double

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo round cylinder represents a pinnacle of pneumatic innovation, seamlessly combining performance with versatility. Designed with a stroke of 70 mm and a piston diameter of 40 mm, it excels in various industrial applications, delivering reliable operation even in demanding environments. With self-adjusting pneumatic end-position cushioning and optional mounting configurations, this cylinder integrates effortlessly into existing systems, enhancing productivity while maintaining utmost operational efficiency. Its robust construction features high-alloy steel and stainless steel components, ensuring durability and excellent corrosion resistance. Factory-built with ISO 8573-1:2010 compliance, it caters to specific operational requirements for lubricated air, making it ideal for a variety of applications in automation and manufacturing sectors.

Employs a design that maximizes operational flexibility
Boasts self-adjusting cushioning for seamless operation
Ensures compatibility with proximity switch position detection
Exhibits strong corrosion resistance for extended lifespan
Designed for dual-action performance promoting efficiency

Related links