Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-P-A, 40mm Bore, 70mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£87.03

(exc. VAT)

£104.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.03

*price indicative

RS Stock No.:
341-873
Mfr. Part No.:
DSNU-40-70-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-70-P-A

Stroke

70mm

Bore

40mm

Action

Double

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder is designed for robust performance in a variety of applications where precision and reliability are paramount. With a stroke of 70 mm and a piston diameter of 40 mm, it excels in delivering consistent and powerful operations. Its well-engineered construction features cushioning rings at both ends, ensuring smooth and controlled movements, reducing wear and enhancing durability. Whether it's used in packaging lines or assembly systems, this cylinder rises to the challenge, operating efficiently under varied pressures. Engineered for double-acting cycles, it utilises compressed air, making it compatible with a wide range of pneumatic systems and ideal for environments requiring versatility and dependability. The advanced materials, including high-alloy steel and aluminium alloy, reflect a commitment to quality while providing necessary resistance against corrosion and wear.

Double-acting operation ensures efficient functioning
Compact design allows for flexible installation in tight spaces
Elastic cushioning enhances operational smoothness and extends component life
RoHS-compliance signifies adherence to environmental standards
Ambient temperature range supports diverse industrial settings

Related links