Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-PPV-A, 40mm Bore, 70mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 344-070
- Mfr. Part No.:
- DSNU-40-70-PPV-A
- Brand:
- Festo
Subtotal (1 unit)*
£97.96
(exc. VAT)
£117.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.96 |
*price indicative
- RS Stock No.:
- 344-070
- Mfr. Part No.:
- DSNU-40-70-PPV-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | DSNU-40-70-PPV-A | |
| Stroke | 70mm | |
| Bore | 40mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p DSNU-40-70-PPV-A | ||
Stroke 70mm | ||
Bore 40mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo Round cylinder represents an exceptional blend of performance and precision tailored for diverse pneumatic applications. Designed with a double acting mode of operation, it ensures efficient movement, making it a reliable choice for engineering professionals. Spanning a stroke of 70 mm and a piston diameter of 40 mm, this unit guarantees optimal functionality even in challenging environments. It incorporates adjustable pneumatic cushioning at both ends, facilitating smooth and controlled operation. Constructed with high quality materials, including high alloy steel and wrought aluminium alloy, this cylinder promises enhanced durability and effectiveness, allowing it to thrive in varied ambient temperatures. Ideal for integration with proximity switches, it offers superior position detection capabilities, making it indispensable in automation processes.
Adjustable cushioning enhances operational efficiency and comfort
High alloy components ensure longevity and reliability under pressure
Optional mounting positions increase versatility during installation
RoHS compliant materials align with rigorous environmental standards
Low maintenance requirements help reduce downtime and operational costs
High alloy components ensure longevity and reliability under pressure
Optional mounting positions increase versatility during installation
RoHS compliant materials align with rigorous environmental standards
Low maintenance requirements help reduce downtime and operational costs
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-P-A 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-40-70-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249854 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908295 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908318 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908272 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908280 70mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908326 70mm Stroke Double Acting
