Festo Pneumatic Piston Rod Cylinder - 5249855, 32mm Bore, 150mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£70.99

(exc. VAT)

£85.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.99

*price indicative

RS Stock No.:
650-323
Mfr. Part No.:
DSNU-32-150-PPV-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

5249855

Stroke

150mm

Action

Double

Bore

32mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

COO (Country of Origin):
DE
The Festo round cylinder is designed for efficient pneumatic operation in a variety of applications. Engineered for double-acting functionality, this cylinder features an adjustable pneumatic cushioning system at both ends, ensuring smooth and controlled movement. With a stroke length of 150 mm and a piston diameter of 32 mm, it is versatile for multiple mounting positions. Built for use with compressed air to ISO standards, this reliable and robust cylinder supports varied operating pressures and environmental conditions, including a wide ambient temperature range from -20 °C to 80 °C. The product's construction, including high-alloy materials, ensures long-lasting performance with moderate corrosion resistance, making it suitable for demanding environments.

Position detection via proximity switch ensures precise control and feedback
Cleanroom class 6 compliance suitable for sensitive environments
RoHS-compliant materials guarantee safety and environmental adherence
Relatively lightweight moving mass of 256 g facilitates swift operations

Related links