Festo Pneumatic Piston Rod Cylinder - 5249972, 32mm Bore, 150mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-870
- Mfr. Part No.:
- DSNU-32-150-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£69.36
(exc. VAT)
£83.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.36 |
*price indicative
- RS Stock No.:
- 651-870
- Mfr. Part No.:
- DSNU-32-150-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249972 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 150mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249972 | ||
Bore 32mm | ||
Action Double | ||
Stroke 150mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is designed for versatile pneumatic applications, providing precision and reliability in motion control. With a stroke length of 150 mm and a piston diameter of 32 mm, this double-acting cylinder is ideal for environments where space is limited yet high performance is essential. The self-adjusting pneumatic end-position cushioning enhances operational efficiency while ensuring smooth and controlled movements. Additionally, its robust construction, featuring materials compliant with RoHS standards, caters to various industrial requirements, making it a trusted choice for effective automation solutions.
Position detection capability via proximity switches simplifies automation integration
RoHS-compliant materials ensure environmental safety and reduced health risks
Built for moderate corrosion resistance making it suitable for various operating conditions
A cleanroom class rating of Class 6 according to ISO 14644-1 enables use in sensitive environments
RoHS-compliant materials ensure environmental safety and reduced health risks
Built for moderate corrosion resistance making it suitable for various operating conditions
A cleanroom class rating of Class 6 according to ISO 14644-1 enables use in sensitive environments
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249371 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249855 150mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908281 150mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908304 150mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908327 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5225844 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228460 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5217246 150mm Stroke Double Acting
