Festo Pneumatic Piston Rod Cylinder - 5249371, 32mm Bore, 150mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 651-078
- Mfr. Part No.:
- DSNU-32-150-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£61.96
(exc. VAT)
£74.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.96 |
*price indicative
- RS Stock No.:
- 651-078
- Mfr. Part No.:
- DSNU-32-150-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DSNU | |
| Model Number p | 5249371 | |
| Stroke | 150mm | |
| Bore | 32mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DSNU | ||
Model Number p 5249371 | ||
Stroke 150mm | ||
Bore 32mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo round cylinder is designed to deliver reliable performance in various pneumatic applications. Featuring a double-acting mode of operation, it efficiently utilizes compressed air to achieve precise movements. This cylinder incorporates elastic cushioning rings at both ends to ensure smooth operation and reduce impact energy, enhancing the longevity and reliability of the component. With a stroke length of 150 mm and a piston diameter of 32 mm, it is well-suited for applications requiring substantial force and stability while operating within a temperature range of -20 °C to 80 °C. Its corrosion resistance class of CRC 2 makes it suitable for moderate environments, ensuring durability and extended service life.
Operating medium is compatible with compressed air to ISO 8573-1:2010 standards
RoHS-compliant materials ensure environmental safety
Cleanroom class 6 certification guarantees suitability for sensitive environments
Impact energy limited to 0.4 J to protect equipment and enhance operational safety
RoHS-compliant materials ensure environmental safety
Cleanroom class 6 certification guarantees suitability for sensitive environments
Impact energy limited to 0.4 J to protect equipment and enhance operational safety
Related links
- Festo Pneumatic Piston Rod Cylinder - 5249855 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249972 150mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908265 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5224646 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228238 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5249947 150mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908311 150mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5211909 150mm Stroke Double Acting
