Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-PPV-A, 40mm Bore, 300mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£110.11

(exc. VAT)

£132.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.11

*price indicative

RS Stock No.:
350-846
Mfr. Part No.:
DSNU-40-300-PPV-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-300-PPV-A

Action

Double

Stroke

300mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo round cylinder meticulously engineered to enhance the efficiency of your pneumatic applications. With its robust design featuring a piston diameter of 40 mm and a generous stroke of 300 mm, it provides optimal performance in a variety of settings. Designed for double-acting operation, this cylinder ensures swift and precise motion, making it indispensable for tasks that require accuracy and reliability. The incorporation of adjustable pneumatic cushioning at both ends allows for tailored operation, reducing impact and ensuring a smooth handling experience. Suitable for a wide ambient temperature range, this cylinder demonstrates remarkable versatility while complying with stringent industry standards.

Robust construction ensures durability under moderate corrosion stress
Adjustable pneumatic cushioning enables tailored impact control for smooth operation
Versatile design supports various mounting positions fitting a range of applications
Proximity switch position detection guarantees accurate monitoring of cylinder position
Lubricated operational capability enhances performance reliability and longevity

Related links