Festo Pneumatic Piston Rod Cylinder - DSNU-40-300-PPS-A, 40mm Bore, 300mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£108.67

(exc. VAT)

£130.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.67

*price indicative

RS Stock No.:
342-099
Mfr. Part No.:
DSNU-40-300-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-300-PPS-A

Action

Double

Bore

40mm

Stroke

300mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder represents cutting edge engineering, designed to deliver seamless and efficient performance in a variety of automated processes. Built with a robust aluminium alloy cover and high alloy stainless steel components, this cylinder not only meets high operational demands but also ensures durability across diverse applications. With self adjusting pneumatic end position cushioning and the versatility of optional mounting positions, it accommodates different operational settings while providing precise control. The integration of proximity switch position detection elevates its functionality, making it ideal for intricate tasks. With a stroke length of 300 mm and a piston diameter of 40 mm, this cylinder balances power and agility without compromising safety or reliability. Furthermore, engineered for moderate corrosion resistance, it thrives in less than ideal environments, ensuring longevity and consistent performance.

Self adjusting pneumatic cushioning enhances safety and reliability
Versatile design allows for optional mounting positions for flexible installation
Proximity switch enables exact position detection for improved operational control
Built from RoHS compliant materials ensures adherence to safety standards
High corrosion resistance makes it suitable for moderate exposure environments

Related links